3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 5.000 lb (2.30 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 5.000 lb (2.30 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-AB0130

DigiKey Part Number
RM-AB0130-ND
Manufacturer
Manufacturer Product Number
RM-AB0130
Description
FILAMENT BLACK ABS 0.118" 2.3KG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 5.000 lb (2.30 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Manufacturer
LulzBot
Color
Black
Series
Filament Diameter
0.112" (2.85mm)
Packaging
Bulk
Weight
5.000 lb (2.30 kg)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM260.04000RM260.04
Manufacturers Standard Package
Unit Price without VAT:RM260.04000
Unit Price with VAT:RM286.04400