



RM-MS0022 | |
|---|---|
DigiKey Part Number | 1942-1046-ND |
Manufacturer | |
Manufacturer Product Number | RM-MS0022 |
Description | FILAMENT CLEAR TPC 750G |
Customer Reference | |
Detailed Description | 3D Printing Filament Clear TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Category | Filament Material TPC (Thermoplastic Copolyester) |
Manufacturer LulzBot | Color Clear |
Series | Filament Diameter 0.112" (2.85mm) |
Packaging Bulk | Weight 1.653 lb (750.0 g) |
Part Status Not For New Designs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM153.66000 | RM153.66 |
| Unit Price without VAT: | RM153.66000 |
|---|---|
| Unit Price with VAT: | RM169.02600 |

