
8460 0631000 | |
|---|---|
DigiKey Part Number | 84600631000-ND |
Manufacturer | |
Manufacturer Product Number | 8460 0631000 |
Description | TW PR BLK & NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black, White 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black, White | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.90052 | RM3,900.52 |
| Unit Price without VAT: | RM3.90052 |
|---|---|
| Unit Price with VAT: | RM4.29057 |

