New at DigiKey
2,5 MSF 08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2,5 MSF 08

DigiKey Part Number
5405-2,5MSF08-ND
Manufacturer
Manufacturer Product Number
2,5 MSF 08
Description
MINIMODUL PIN HEADER 8P W/LOCK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2,5 MSF 08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Row Spacing - Mating
-
Style
Shrouding
-
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Insulation Height
-
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Nickel
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
160V
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,889
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.20000RM3.20
10RM2.72200RM27.22
100RM2.31280RM231.28
500RM2.06428RM1,032.14
1,000RM1.96572RM1,965.72
5,000RM1.75471RM8,773.55
10,000RM1.67101RM16,710.10
Manufacturers Standard Package
Unit Price without VAT:RM3.20000
Unit Price with VAT:RM3.52000