
LCD-S401C52TR-49 | |
|---|---|
DigiKey Part Number | LCD-S401C52TR-49-ND |
Manufacturer | |
Manufacturer Product Number | LCD-S401C52TR-49 |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 50.80mm x 30.48mm x 2.80mm |
Datasheet | Datasheet |
Category | Display Mode Reflective |
Manufacturer Lumex Opto/Components Inc. | Outline L x W x H 50.80mm x 30.48mm x 2.80mm |
Packaging Tray | Viewing Area 45.72mm L x 17.78mm W |
Part Status Active | Backlight Without Backlight |
Number of Characters 4.0 | Voltage - Supply 5V |
Display Format 4 x 1 | Operating Temperature 0°C ~ 50°C |
Character Format 7-Segment | Background Color Gray |
Display Type TN - Twisted Nematic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,080 | RM7.17695 | RM22,105.01 |
| Unit Price without VAT: | RM7.17695 |
|---|---|
| Unit Price with VAT: | RM7.89465 |


