
LCM-H01602DSF/D | |
|---|---|
DigiKey Part Number | LCM-H01602DSF/D-ND |
Manufacturer | |
Manufacturer Product Number | LCM-H01602DSF/D |
Description | LCD MOD 32DIG 16X2 TRANSFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED 122.00mm x 44.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.63mm H x 4.84mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 13.00mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | LED | |
Voltage - Supply | 4.7V ~ 5.3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |















