
LCM-S01602DTR/E | |
|---|---|
DigiKey Part Number | LCM-S01602DTR/E-ND |
Manufacturer | |
Manufacturer Product Number | LCM-S01602DTR/E |
Description | LCD MOD 32 DIG 16 X 2 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 84.00mm x 44.00mm x 8.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 8.80mm | |
Viewing Area | 65.00mm L x 16.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |















