Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric)
0805 (2012 Metric)
Lumex SMT LEDs

SML-LX0805SYC-TR

DigiKey Part Number
67-2234-2-ND - Tape & Reel (TR)
67-2234-1-ND - Cut Tape (CT)
67-2234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0805SYC-TR
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LX0805SYC-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Viewing Angle
140°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,932
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.33600RM13.36
100RM0.95510RM95.51
500RM0.78430RM392.15
1,000RM0.72807RM728.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.65567RM1,967.01
6,000RM0.61875RM3,712.50
9,000RM0.59980RM5,398.20
15,000RM0.57841RM8,676.15
21,000RM0.56569RM11,879.49
30,000RM0.55328RM16,598.40
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300