Green LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Lumex LED Pkg
Lumex SMT LEDs

SML-LX15GC-RP-TR

DigiKey Part Number
67-1656-2-ND - Tape & Reel (TR)
67-1656-1-ND - Cut Tape (CT)
67-1656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX15GC-RP-TR
Description
LED GREEN CLEAR SOT23 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
TO-236, SC-59, SOT-23-3 variant, 3-SMD
Supplier Device Package
Size / Dimension
3.00mm L x 3.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,070
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.30400RM13.04
100RM0.93540RM93.54
500RM0.76854RM384.27
1,000RM0.71357RM713.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.64286RM1,928.58
6,000RM0.60682RM3,640.92
9,000RM0.58833RM5,294.97
15,000RM0.56744RM8,511.60
21,000RM0.55502RM11,655.42
30,000RM0.54291RM16,287.30
75,000RM0.51617RM38,712.75
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900