Similar



SML-LX1610USBC/A | |
|---|---|
DigiKey Part Number | 67-2041-ND |
Manufacturer | |
Manufacturer Product Number | SML-LX1610USBC/A |
Description | LED TITANBRITE BLU 470NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color TitanBrite™ Blue 470nm (Typ) TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 19 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 20lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SMD | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Thermal Resistance of Package | - | |
Base Product Number |


