Blue LED Indication - Discrete 3.5V 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue LED Indication - Discrete 3.5V 2-SMD
Lumex SMT LEDs

SML-LX23USBC-TR

DigiKey Part Number
67-1726-2-ND - Tape & Reel (TR)
67-1726-1-ND - Cut Tape (CT)
67-1726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX23USBC-TR
Description
LED BLUE CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.5V 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
470nm
Features
-
Package / Case
2-SMD
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,568
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.86526RM3,730.52
4,000RM1.77684RM7,107.36
6,000RM1.73155RM10,389.30
10,000RM1.68045RM16,804.50
14,000RM1.65007RM23,100.98
20,000RM1.62045RM32,409.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.73000RM4.73
10RM3.31400RM33.14
100RM2.46840RM246.84
500RM2.09254RM1,046.27
1,000RM1.96957RM1,969.57
Digi-Reel®
QuantityUnit PriceExt Price
1RM4.89000RM4.89
10RM3.44800RM34.48
100RM2.56730RM256.73
500RM2.17630RM1,088.15
1,000RM2.04837RM2,048.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM4.73000
Unit Price with VAT:RM5.20300