SML-LX23SRC-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumex Opto/Components Inc.
In Stock: 1,942
Unit Price: RM3.23000
Datasheet
Red LED Indication - Discrete 1.7V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 1.7V 2-SMD, J-Lead
Lumex SMT LEDs

SML-LX23SRC-TR

DigiKey Part Number
67-1341-2-ND - Tape & Reel (TR)
67-1341-1-ND - Cut Tape (CT)
67-1341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX23SRC-TR
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 2-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes