Red LED Indication - Discrete 1.7V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 1.7V 1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LXF1206SRC-TR

DigiKey Part Number
67-SML-LXF1206SRC-TR-ND - Tape & Reel (TR)
67-SML-LXF1206SRC-TRCT-ND - Cut Tape (CT)
67-SML-LXF1206SRC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXF1206SRC-TR
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.90mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.57200RM15.72
100RM1.13470RM113.47
500RM0.93804RM469.02
1,000RM0.87338RM873.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.81842RM1,636.84
4,000RM0.77178RM3,087.12
6,000RM0.74785RM4,487.10
10,000RM0.72083RM7,208.30
14,000RM0.70475RM9,866.50
20,000RM0.68906RM13,781.20
50,000RM0.65445RM32,722.50
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900