Similar




SML-LXR0401UPGW5MA | |
|---|---|
DigiKey Part Number | 67-SML-LXR0401UPGW5MATR-ND - Tape & Reel (TR) 67-SML-LXR0401UPGW5MACT-ND - Cut Tape (CT) 67-SML-LXR0401UPGW5MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR0401UPGW5MA |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LXR0401UPGW5MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.07200 | RM10.72 |
| 100 | RM0.76360 | RM76.36 |
| 500 | RM0.62322 | RM311.61 |
| 1,000 | RM0.57705 | RM577.05 |
| 2,000 | RM0.53769 | RM1,075.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.50425 | RM2,017.00 |
| 8,000 | RM0.47587 | RM3,806.96 |
| 12,000 | RM0.46131 | RM5,535.72 |
| 20,000 | RM0.44486 | RM8,897.20 |
| 28,000 | RM0.43508 | RM12,182.24 |
| 40,000 | RM0.42554 | RM17,021.60 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |


