
SSF-LXH100MID | |
|---|---|
DigiKey Part Number | 67-1227-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH100MID |
Description | LED CBI 5MM RED RA PC MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.96600 | RM19.66 |
| 100 | RM1.43100 | RM143.10 |
| 500 | RM1.19192 | RM595.96 |
| 1,000 | RM1.11344 | RM1,113.44 |
| 2,000 | RM1.04678 | RM2,093.56 |
| 5,000 | RM0.97392 | RM4,869.60 |
| 10,000 | RM0.92848 | RM9,284.80 |
| 25,000 | RM0.87893 | RM21,973.25 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

