SSL-LX3054GD-12V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: RM0.75000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 5,614
Unit Price: RM0.27000
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: RM0.38000
Datasheet

Similar


Bivar Inc.
In Stock: 39
Unit Price: RM0.38000
Datasheet

Similar


Broadcom Limited
In Stock: 64,354
Unit Price: RM0.44000
Datasheet

Similar


Broadcom Limited
In Stock: 11,248
Unit Price: RM1.05000
Datasheet

Similar


Broadcom Limited
In Stock: 5,493
Unit Price: RM2.15000
Datasheet

Similar


Broadcom Limited
In Stock: 5,357
Unit Price: RM1.83000
Datasheet

Similar


Broadcom Limited
In Stock: 11,885
Unit Price: RM0.80000
Datasheet

Similar


Broadcom Limited
In Stock: 40,154
Unit Price: RM0.61000
Datasheet

Similar


LITEON
In Stock: 58,039
Unit Price: RM0.14000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: RM0.05115

Similar


Rohm Semiconductor
In Stock: 2
Unit Price: RM0.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13,240
Unit Price: RM0.47000
Datasheet
Image for SSL-LX3054GD-12V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3054GD-12V

DigiKey Part Number
SSL-LX3054GD-12V-ND
Manufacturer
Manufacturer Product Number
SSL-LX3054GD-12V
Description
LED GREEN DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 12V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
12V
Current - Test
-
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.