White LED Indication - Discrete 3.6V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3054UWC/B

DigiKey Part Number
67-1955-ND
Manufacturer
Manufacturer Product Number
SSL-LX3054UWC/B
Description
LED COOL WHITE CLEAR T-1 T/H
Customer Reference
Detailed Description
White LED Indication - Discrete 3.6V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.