Red LED Indication - Discrete 2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LXA228SIC-TR11

DigiKey Part Number
67-1727-2-ND - Tape & Reel (TR)
67-1727-1-ND - Cut Tape (CT)
67-1727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL-LXA228SIC-TR11
Description
LED RED CLEAR AXIAL SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SSL-LXA228SIC-TR11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,190
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.13900RM11.39
100RM0.81160RM81.16
500RM0.66390RM331.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.61523RM615.23
2,000RM0.57378RM1,147.56
3,000RM0.55249RM1,657.47
5,000RM0.52841RM2,642.05
7,000RM0.51406RM3,598.42
10,000RM0.50006RM5,000.60
25,000RM0.46912RM11,728.00
50,000RM0.44984RM22,492.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500