L130-2780003000W22 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.18466
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.18871
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.17771
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.18408
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.18698
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.19160
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.18119
Datasheet
Image for L130-2780003000W22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-2780003000W22

DigiKey Part Number
1416-L130-2780003000W22TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-2780003000W22
Description
LED LUXEON WARM WHT 2700K 1212
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D Line White, Warm 2700K 6V 120mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
111lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
153 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.18177RM7,270.80
Unit Price without VAT:RM0.18177
Unit Price with VAT:RM0.19995