LED Lighting LUXEON 3030 HV White, Warm 2700K 48V 17mA 116° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-27800CHV00001

DigiKey Part Number
1416-1986-2-ND - Tape & Reel (TR)
1416-1986-1-ND - Cut Tape (CT)
1416-1986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-27800CHV00001
Description
LED LUXEON WARM WHT 2700K 3030
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 HV White, Warm 2700K 48V 17mA 116° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
107lm (Typ)
Current - Test
17mA
Voltage - Forward (Vf) (Typ)
48V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
80
Current - Max
30mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,446
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.22900RM12.29
100RM0.88020RM88.02
500RM0.72172RM360.86
1,000RM0.66960RM669.60
2,000RM0.62522RM1,250.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.57663RM2,883.15
10,000RM0.54629RM5,462.90
15,000RM0.53074RM7,961.10
25,000RM0.51318RM12,829.50
35,000RM0.50273RM17,595.55
50,000RM0.49255RM24,627.50
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100