
L130-27900CHV00001 | |
|---|---|
DigiKey Part Number | L130-27900CHV00001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-27900CHV00001 |
Description | LED LUXEON WARM WHT 2700K 3020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HV White, Warm 2700K 48V 17mA 116° 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 92lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 17mA | |
Voltage - Forward (Vf) (Typ) | 48V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 30mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | RM0.55429 | RM22,171.60 |
| Unit Price without VAT: | RM0.55429 |
|---|---|
| Unit Price with VAT: | RM0.60972 |

