L130-5070003000X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.18177
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.18466
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.18871
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.19218
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.17771
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.18408
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.18698
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.19160
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.18119
Datasheet
Image for L130-5070003000X25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-5070003000X25

DigiKey Part Number
1416-L130-5070003000X25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-5070003000X25
Description
LED LUXEON COOL WHITE 5000K 1212
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D Line White, Cool 5000K 6V 120mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
134lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
185 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.76mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.19506RM7,802.40
Unit Price without VAT:RM0.19506
Unit Price with VAT:RM0.21457