L130-6580HA30000B5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.24531

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.26113

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.28977

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.24007

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.14434

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.15729

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM0.17655
Image for L130-6580HA30000B5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-6580HA30000B5

DigiKey Part Number
1416-L130-6580HA30000B5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-6580HA30000B5
Description
LED LUXEON COOL WHITE 6500K 1212
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 HE Plus White, Cool 6500K 2.71V 65mA 110° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
204 lm/W
CRI (Color Rendering Index)
80
Current - Max
480mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.76mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.27856RM11,142.40
Unit Price without VAT:RM0.27856
Unit Price with VAT:RM0.30642