
L1C1-5770000000000 | |
|---|---|
DigiKey Part Number | 1416-L1C1-5770000000000TR-ND - Tape & Reel (TR) 1416-L1C1-5770000000000CT-ND - Cut Tape (CT) 1416-L1C1-5770000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1C1-5770000000000 |
Description | LED LUXEON COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON C White, Cool 5700K 2.75V 350mA 150° 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 118lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.18000 | RM9.18 |
| 10 | RM6.60300 | RM66.03 |
| 100 | RM5.07240 | RM507.24 |
| 500 | RM4.39870 | RM2,199.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.17904 | RM4,179.04 |
| 2,000 | RM3.99300 | RM7,986.00 |
| 3,000 | RM3.89771 | RM11,693.13 |
| 5,000 | RM3.79022 | RM18,951.10 |
| 7,000 | RM3.72633 | RM26,084.31 |
| 10,000 | RM3.66407 | RM36,640.70 |
| Unit Price without VAT: | RM9.18000 |
|---|---|
| Unit Price with VAT: | RM10.09800 |



