
L1CU-2780000000000 | |
|---|---|
DigiKey Part Number | 1416-2041-2-ND - Tape & Reel (TR) 1416-2041-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L1CU-2780000000000 |
Description | LED LUXEON WARM WHT 2700K 3SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON CZ White, Warm 2700K 2.75V 350mA 120° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.225A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.24000 | RM10.24 |
| 10 | RM7.41900 | RM74.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.17904 | RM4,179.04 |
| 2,000 | RM3.99300 | RM7,986.00 |
| 3,000 | RM3.89771 | RM11,693.13 |
| 5,000 | RM3.79022 | RM18,951.10 |
| 7,000 | RM3.72633 | RM26,084.31 |
| 10,000 | RM3.66407 | RM36,640.70 |
| Unit Price without VAT: | RM10.24000 |
|---|---|
| Unit Price with VAT: | RM11.26400 |

