
L1HX-40802E0000000 | |
|---|---|
DigiKey Part Number | 1416-L1HX-40802E0000000TR-ND - Tape & Reel (TR) 1416-L1HX-40802E0000000CT-ND - Cut Tape (CT) 1416-L1HX-40802E0000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HX-40802E0000000 |
Description | LED LUXEON WHT 4000K 3535 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2X White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 322lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2.5A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 2.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.32000 | RM5.32 |
| 10 | RM3.76700 | RM37.67 |
| 100 | RM2.82060 | RM282.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.30584 | RM1,844.67 |
| 1,600 | RM2.18323 | RM3,493.17 |
| 2,400 | RM2.12039 | RM5,088.94 |
| 4,000 | RM2.04943 | RM8,197.72 |
| 5,600 | RM2.00722 | RM11,240.43 |
| 8,000 | RM1.96607 | RM15,728.56 |
| 20,000 | RM1.87527 | RM37,505.40 |
| Unit Price without VAT: | RM5.32000 |
|---|---|
| Unit Price with VAT: | RM5.85200 |

