
L1HZ-PCG1000000000 | |
|---|---|
DigiKey Part Number | 1416-L1HZ-PCG1000000000TR-ND - Tape & Reel (TR) 1416-L1HZ-PCG1000000000CT-ND - Cut Tape (CT) 1416-L1HZ-PCG1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HZ-PCG1000000000 |
Description | PC GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON HL1Z Green 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 199 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 195lm | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.98000 | RM5.98 |
| 10 | RM4.22200 | RM42.22 |
| 100 | RM3.16810 | RM316.81 |
| 500 | RM2.70136 | RM1,350.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.54883 | RM2,548.83 |
| 2,000 | RM2.41948 | RM4,838.96 |
| 3,000 | RM2.35317 | RM7,059.51 |
| 5,000 | RM2.27834 | RM11,391.70 |
| 7,000 | RM2.23384 | RM15,636.88 |
| 10,000 | RM2.19045 | RM21,904.50 |
| Unit Price without VAT: | RM5.98000 |
|---|---|
| Unit Price with VAT: | RM6.57800 |


