
L1I0-0850060200000 | |
|---|---|
DigiKey Part Number | 1416-L1I0-0850060200000TR-ND - Tape & Reel (TR) 1416-L1I0-0850060200000CT-ND - Cut Tape (CT) 1416-L1I0-0850060200000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1I0-0850060200000 |
Description | DOMED 60 DEG FOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5A 1150mW/sr @ 1A (Typ) 60° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 1150mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.41000 | RM17.41 |
| 10 | RM12.90000 | RM129.00 |
| 100 | RM10.22150 | RM1,022.15 |
| 500 | RM9.05002 | RM4,525.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.66899 | RM8,668.99 |
| 2,000 | RM8.34660 | RM16,693.20 |
| 3,000 | RM8.18165 | RM24,544.95 |
| Unit Price without VAT: | RM17.41000 |
|---|---|
| Unit Price with VAT: | RM19.15100 |


