
L1I0-0940150200000 | |
|---|---|
DigiKey Part Number | 1416-L1I0-0940150200000TR-ND - Tape & Reel (TR) 1416-L1I0-0940150200000CT-ND - Cut Tape (CT) 1416-L1I0-0940150200000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1I0-0940150200000 |
Description | DOMED 150 DEG FOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5A 350mW/sr @ 1A (Typ) 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 350mW/sr @ 1A (Typ) |
Manufacturer Lumileds | Wavelength 940nm |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Mounting Type Surface Mount |
Type Infrared (IR) | Package / Case 3-SMD, No Lead |
Current - DC Forward (If) (Max) 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.72000 | RM18.72 |
| 10 | RM13.88400 | RM138.84 |
| 100 | RM11.02370 | RM1,102.37 |
| 500 | RM9.77222 | RM4,886.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.09247 | RM9,092.47 |
| 2,000 | RM8.75820 | RM17,516.40 |
| 3,000 | RM8.58716 | RM25,761.48 |
| Unit Price without VAT: | RM18.72000 |
|---|---|
| Unit Price with VAT: | RM20.59200 |









