L1Q0-5770000001200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 895
Unit Price: RM4.26000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.41840
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM2.68000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.93060
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM2.68000
Datasheet

Similar


Cree LED
In Stock: 320
Unit Price: RM3.98000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.77300
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.73360
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.41840
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM4.26000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM2.08820
Datasheet

Similar


Cree LED
In Stock: 635
Unit Price: RM3.15000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.77300
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: RM1.69420
Datasheet
LED Lighting LUXEON Q White, Cool 5700K 2.93V 350mA 135° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1Q0-5770000001200

DigiKey Part Number
1416-1162-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1Q0-5770000001200
Description
LED LUXEON COOL WHITE 5700K 3535
Customer Reference
Detailed Description
LED Lighting LUXEON Q White, Cool 5700K 2.93V 350mA 135° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
127lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.93V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.05A
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.12mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes