
L202-3580033C30001 | |
|---|---|
DigiKey Part Number | 1416-1474-ND |
Manufacturer | |
Manufacturer Product Number | L202-3580033C30001 |
Description | LED MOD LUXEON WH LNR STR 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON XR-3535L White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1469lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 280.00mm L x 55.00mm W | |
Height | 1.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

