LED Lighting COBs, Engines, Modules LED Module LUXEON XF-3535L White, Warm Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L235-3080AMLF5WAD0

DigiKey Part Number
1416-1343-ND
Manufacturer
Manufacturer Product Number
L235-3080AMLF5WAD0
Description
LED MOD LUXEON WH LNR STR 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON XF-3535L White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Strip
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
2352lm (Typ)
Current - Test
800mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
21V
Lumens/Watt @ Current - Test
140 lm/W
Current - Max
1.6A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
525.40mm L x 5.25mm W
Height
1.23mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.