L2C5-50801816H2300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM88.14268

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: RM57.72767
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: RM54.99033
Datasheet
New at DigiKey
Image for L2C5-50801816H2300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-50801816H2300

DigiKey Part Number
1416-L2C5-50801816H2300-ND
Manufacturer
Manufacturer Product Number
L2C5-50801816H2300
Description
COOL-WHITE COB 80 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 5 White, Cool Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
50.3V
Series
Lumens/Watt @ Current - Test
170 lm/W
Packaging
Tube
Current - Max
2.88A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
22.50mm Dia
Luminous Flux @ Current/Temperature
12300lm (Typ)
Lens Type
Flat
Current - Test
1.44A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C5-50801816H2302Lumileds01416-L2C5-50801816H2302-NDRM88.14268Parametric Equivalent
BXRE-50E6501-C-73Bridgelux0BXRE-50E6501-C-73-NDRM57.72767Parametric Equivalent
BXRE-50E6501-C-74Bridgelux0BXRE-50E6501-C-74-NDRM54.99033Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
200RM76.64580RM15,329.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM76.64580
Unit Price with VAT:RM84.31038