L2C6-30902L10F1500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM45.87194

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM41.02981

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM35.67681

Parametric Equivalent


Lumileds
In Stock: 216
Unit Price: RM67.51000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: RM35.67681

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM19.23613
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM23.14436
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM19.23613
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM23.14436
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM23.14436
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM23.14436
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM23.14436
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM27.84662
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM27.84662
Datasheet
New at DigiKey
Image for L2C6-30902L10F1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-30902L10F1500

DigiKey Part Number
1416-L2C6-30902L10F1500-ND
Manufacturer
Manufacturer Product Number
L2C6-30902L10F1500
Description
WARM-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
138 lm/W
Packaging
Tube
Current - Max
2.25A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4225lm (Typ)
Lens Type
Flat
Current - Test
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-27902L10A1500Lumileds01416-L2C6-27902L10A1500-NDRM45.87194Parametric Equivalent
L2C6-27902L10F1500Lumileds01416-L2C6-27902L10F1500-NDRM41.02981Parametric Equivalent
L2C6-27903L10F1500Lumileds01416-L2C6-27903L10F1500-NDRM35.67681Parametric Equivalent
L2C6-30902L10A1500Lumileds2161416-L2C6-30902L10A1500-NDRM67.51000Parametric Equivalent
L2C6-30903L10F1500Lumileds01416-L2C6-30903L10F1500-NDRM35.67681Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
576RM41.02981RM23,633.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM41.02981
Unit Price with VAT:RM45.13279