
L2C6-40HG3L08A1500 | |
|---|---|
DigiKey Part Number | 1416-L2C6-40HG3L08A1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-40HG3L08A1500 |
Description | NEUTRAL-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3198lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1526-0000-000N0Z0A40H | Cree LED | 211 | 90-CMU1526-0000-000N0Z0A40H-ND | RM741.76000 | Parametric Equivalent |
| CXM-14-40-90-36-AC40-F5-3 | Luminus Devices Inc. | 200 | 1214-CXM-14-40-90-36-AC40-F5-3-ND | RM978.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.36000 | RM60.36 |
| 72 | RM40.50208 | RM2,916.15 |
| 144 | RM38.79014 | RM5,585.78 |
| 504 | RM36.33649 | RM18,313.59 |
| 1,008 | RM35.26726 | RM35,549.40 |
| Unit Price without VAT: | RM60.36000 |
|---|---|
| Unit Price with VAT: | RM66.39600 |

