
MXA7-PW57-H001 | |
|---|---|
DigiKey Part Number | 1416-1507-2-ND - Tape & Reel (TR) 1416-1507-1-ND - Cut Tape (CT) 1416-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA7-PW57-H001 |
Description | LED LUXEON COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Cool 5700K 2.9V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 54lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 186 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 300mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.23000 | RM12.30 |
| 100 | RM0.87890 | RM87.89 |
| 500 | RM0.71908 | RM359.54 |
| 1,000 | RM0.66645 | RM666.45 |
| 2,000 | RM0.62166 | RM1,243.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.57263 | RM2,863.15 |
| 10,000 | RM0.54200 | RM5,420.00 |
| 15,000 | RM0.52630 | RM7,894.50 |
| 25,000 | RM0.50857 | RM12,714.25 |
| 35,000 | RM0.49802 | RM17,430.70 |
| 50,000 | RM0.48774 | RM24,387.00 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |


