
CF1/4W20KJT | |
|---|---|
DigiKey Part Number | 4491-CF1/4W20KJTTB-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4W20KJT |
Description | RES 20K OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Number of Terminations | 2 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM0.09650 | RM9.65 |
| 300 | RM0.07197 | RM21.59 |
| 500 | RM0.06060 | RM30.30 |
| Unit Price without VAT: | RM0.09650 |
|---|---|
| Unit Price with VAT: | RM0.10615 |

