New at DigiKey
LED Lighting Color - Red, Green, Blue, White - Cool (RGBW) 625nm Red, 525nm Green, 460nm Blue, 7500K White 8-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Color - Red, Green, Blue, White - Cool (RGBW) 625nm Red, 525nm Green, 460nm Blue, 7500K White 8-SMD, Gull Wing Exposed Pad
L4WRGBW8
L4WRGBW8

L4WRGBW8

DigiKey Part Number
4491-L4WRGBW8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L4WRGBW8
Description
LED COB 4W SMD RGBW 0.6A 8PINS
Customer Reference
Detailed Description
LED Lighting Color - Red, Green, Blue, White - Cool (RGBW) 625nm Red, 525nm Green, 460nm Blue, 7500K White 8-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
600mA
Mfr
Luminous Flux @ Current/Temperature
65lm Red, 85lm Green, 15lm Blue, 110lm White
Packaging
Tape & Reel (TR)
Temperature - Test
25°C
Part Status
Active
Viewing Angle
140°
Color
Mounting Type
Surface Mount
Wavelength
625nm Red, 525nm Green, 460nm Blue, 7500K White
Package / Case
8-SMD, Gull Wing Exposed Pad
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Supplier Device Package
SMD
Voltage - Forward (Vf) (Typ)
2.3V Red, 3.3V Green, 3.3V Blue, 3.3V White
Size / Dimension
0.575" L x 0.354" W (14.60mm x 9.00mm)
Lumens/Watt @ Current - Test
22 lm/W Red, 28 lm/W Green, 5 lm/W Blue, 37 lm/W White
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1RM5.24000RM5.24
5RM4.72800RM23.64
10RM4.33400RM43.34
50RM3.94000RM197.00
100RM3.54600RM354.60
Unit Price without VAT:RM5.24000
Unit Price with VAT:RM5.76400