
SM8S33CA | |
|---|---|
DigiKey Part Number | 4491-SM8S33CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S33CA |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 124A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Industrial, Multipurpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.43000 | RM7.43 |
| 10 | RM7.30800 | RM73.08 |
| 50 | RM7.03100 | RM351.55 |
| 100 | RM6.43850 | RM643.85 |
| 500 | RM5.96450 | RM2,982.25 |
| Unit Price without VAT: | RM7.43000 |
|---|---|
| Unit Price with VAT: | RM8.17300 |


