
CBM-160X-UV-Y32-Q365-22 | |
|---|---|
DigiKey Part Number | 1214-CBM-160X-UV-Y32-Q365-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-160X-UV-Y32-Q365-22 |
Description | UV CHIP ON BOARD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 370nm (375nm ~ 365nm) 14.8V 7.5A Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 7.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 370nm (375nm ~ 365nm) | |
Voltage - Forward (Vf) (Typ) | 14.8V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM2,859.18067 | RM85,775.42 |
| Unit Price without VAT: | RM2,859.18067 |
|---|---|
| Unit Price with VAT: | RM3,145.09874 |

