
CHM-6-30-80-27-XH02-F2-3 | |
|---|---|
DigiKey Part Number | CHM-6-30-80-27-XH02-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-6-30-80-27-XH02-F2-3 |
Description | LED COB SENSUS WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ White, Warm Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1140lm (Typ) | |
Current - Test | 480mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 27V | |
Lumens/Watt @ Current - Test | 88 lm/W | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | RM8.80357 | RM21,128.57 |
| Unit Price without VAT: | RM8.80357 |
|---|---|
| Unit Price with VAT: | RM9.68393 |

