
CLM-14-30-90-36-TC50-F6-3 | |
|---|---|
DigiKey Part Number | 1214-CLM-14-30-90-36-TC50-F6-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-14-30-90-36-TC50-F6-3 |
Description | LED COB SENSUS WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Lux G5 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2925lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33V | |
Lumens/Watt @ Current - Test | 177 lm/W | |
Current - Max | 880mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.38000 | RM35.38 |
| 45 | RM23.27756 | RM1,047.49 |
| 135 | RM21.36504 | RM2,884.28 |
| 540 | RM19.57035 | RM10,567.99 |
| 1,035 | RM18.91379 | RM19,575.77 |
| 2,025 | RM18.33678 | RM37,131.98 |
| Unit Price without VAT: | RM35.38000 |
|---|---|
| Unit Price with VAT: | RM38.91800 |

