
CTM-6-6527-90-36-TWD6-F3-3 | |
|---|---|
DigiKey Part Number | 1214-CTM-6-6527-90-36-TWD6-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CTM-6-6527-90-36-TWD6-F3-3 |
Description | LED COB CTM6 WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm / White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K ~ 6500K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 630lm (Typ) Warm White, 550lm (Typ) Cool White | |
Current - Test | 150mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33V | |
Lumens/Watt @ Current - Test | 153 lm/W Warm White, 133 lm/W Cool White | |
Current - Max | 225mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 15.00mm L x 12.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 6.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.36000 | RM13.36 |
| 80 | RM7.70225 | RM616.18 |
| 160 | RM7.22200 | RM1,155.52 |
| 560 | RM6.53104 | RM3,657.38 |
| 1,040 | RM6.25873 | RM6,509.08 |
| 2,000 | RM6.01185 | RM12,023.70 |
| 5,040 | RM5.72310 | RM28,844.42 |
| Unit Price without VAT: | RM13.36000 |
|---|---|
| Unit Price with VAT: | RM14.69600 |


