LED Lighting COBs, Engines, Modules LED Module CTM, Human Centric (HCL) White, Warm / White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-9-6527-90-36-TWD2

DigiKey Part Number
1214-CTM-9-6527-90-36-TWD2-ND
Manufacturer
Manufacturer Product Number
CTM-9-6527-90-36-TWD2
Description
LED MOD CTM WHITE RECT 6500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CTM, Human Centric (HCL) White, Warm / White, Cool Rectangle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
83 lm/W Warm White, 96 lm/W Cool White
Packaging
Tray
Current - Max
220mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
LED Module
Viewing Angle
130°
Color
White, Warm / White, Cool
Size / Dimension
15.00mm L x 12.00mm W
CCT (K)
2700K ~ 6500K
Height
1.58mm
Configuration
Rectangle
Light Emitting Surface (LES)
9.50mm Dia
Luminous Flux @ Current/Temperature
615lm Warm White, 710lm Cool White
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 934
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM24.85000RM24.85
80RM15.10138RM1,208.11
160RM14.28394RM2,285.43
560RM13.11020RM7,341.71
1,040RM12.64832RM13,154.25
2,000RM12.23003RM24,460.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM24.85000
Unit Price with VAT:RM27.33500