Parametric Equivalent

CXM-14-27-80-36-TC60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-14-27-80-36-TC60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-27-80-36-TC60-F7-2 |
Description | CXM-14-27-80-36-TC60-F7-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.3V |
Series | Lumens/Watt @ Current - Test 156 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 3750lm | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-27-80-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-27-80-36-TC60-F7-3-ND | RM14.56224 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | RM16.32187 | RM11,017.26 |
| Unit Price without VAT: | RM16.32187 |
|---|---|
| Unit Price with VAT: | RM17.95406 |


