
CXM-22-30-80-54-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-1621-ND |
Manufacturer | |
Manufacturer Product Number | CXM-22-30-80-54-AC40-F5-3 |
Description | LED COB CXM-22 GEN4 WH SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-22 Gen4 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 8660lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
Current - Max | 3.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM81.99000 | RM81.99 |
| 20 | RM61.01100 | RM1,220.22 |
| 100 | RM54.57570 | RM5,457.57 |
| 500 | RM50.20844 | RM25,104.22 |
| Unit Price without VAT: | RM81.99000 |
|---|---|
| Unit Price with VAT: | RM90.18900 |

