Similar

CXM-22-30-95-36-AC10-F3-3 | |
|---|---|
DigiKey Part Number | CXM-22-30-95-36-AC10-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-22-30-95-36-AC10-F3-3 |
Description | LED COB CXM-22 GEN 2 WH SQ |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-22 Gen 2 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tray | Current - Max 2.56A |
Part Status Not For New Designs | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 4665lm (Typ) | Lens Type Flat |
Current - Test 1.28A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-22-30-95-36-AC00-F2-2 | Luminus Devices Inc. | 0 | CXM-22-30-95-36-AC00-F2-2-ND | RM0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM34.97725 | RM13,990.90 |
| Unit Price without VAT: | RM34.97725 |
|---|---|
| Unit Price with VAT: | RM38.47498 |







