CXM-22-40-90-36-AC00-F2-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: RM33.45650
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 1,061
Unit Price: RM60.51000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-22 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-22-40-90-36-AC00-F2-2

DigiKey Part Number
CXM-22-40-90-36-AC00-F2-2-ND
Manufacturer
Manufacturer Product Number
CXM-22-40-90-36-AC00-F2-2
Description
LED COB CXM-22 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-22 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
111 lm/W
Packaging
Tray
Current - Max
2.56A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
4970lm (Typ)
Lens Type
Flat
Current - Test
1.28A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-22-40-90-36-AC00-F2-3Luminus Devices Inc.0CXM-22-40-90-36-AC00-F2-3-NDRM33.45650Parametric Equivalent
CXM-22-40-90-36-AC10-F3-3Luminus Devices Inc.1,0611214-1469-NDRM60.51000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.