
CXM-3-30-95-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-3-30-95-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-3-30-95-36-AC40-F5-3 |
Description | LED COB CXM-3 WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-3 White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-3-30-95-36-AC40-F5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 285lm (Typ) | |
Current - Test | 80mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 34.2V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Current - Max | 200mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 3.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.35000 | RM8.35 |
| 80 | RM4.63100 | RM370.48 |
| 160 | RM4.31206 | RM689.93 |
| 560 | RM3.85268 | RM2,157.50 |
| 1,040 | RM3.67136 | RM3,818.21 |
| 2,000 | RM3.50678 | RM7,013.56 |
| 5,040 | RM3.31414 | RM16,703.27 |
| 10,000 | RM3.19667 | RM31,966.70 |
| Unit Price without VAT: | RM8.35000 |
|---|---|
| Unit Price with VAT: | RM9.18500 |

