LED Lighting MP-2016-2100 White, Warm 3000K 6.1V 60mA 110° 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2016-2100-30-80

DigiKey Part Number
1214-1375-2-ND - Tape & Reel (TR)
1214-1375-1-ND - Cut Tape (CT)
1214-1375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-2016-2100-30-80
Description
LED MP20162100 WM WHT 3000K 2016
Customer Reference
Detailed Description
LED Lighting MP-2016-2100 White, Warm 3000K 6.1V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
49lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
134 lm/W
CRI (Color Rendering Index)
80
Current - Max
120mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
27°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,060
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.35500RM3.55
100RM0.24430RM24.43
500RM0.19274RM96.37
1,000RM0.17557RM175.57
2,000RM0.16087RM321.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.16436RM821.80
10,000RM0.15283RM1,528.30
15,000RM0.14690RM2,203.50
25,000RM0.14019RM3,504.75
35,000RM0.13619RM4,766.65
50,000RM0.13229RM6,614.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100